Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ASSMANN WSW AWHW Series Straight Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Номер на артикул на RS: 674-1243Марка: ASSMANN WSW№ по каталога на производителя: AWHW 34G-0202-T
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Series

AWHW

Pitch

2.54mm

Number Of Contacts

34

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold, Nickel

Contact Material

Brass

Current Rating

3A

Voltage Rating

250.0 V ac

Gender

Male

Страна на произход

China

Детайли за продукта

Header,Straight, PCB Mount 2.54mm Pitch

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,61

€ 0,723 Each (In a Pack of 5) (ex VAT)

ASSMANN WSW AWHW Series Straight Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Изберете тип опаковка

€ 3,61

€ 0,723 Each (In a Pack of 5) (ex VAT)

ASSMANN WSW AWHW Series Straight Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 0,723€ 3,61
125 - 370€ 0,551€ 2,76
375 - 995€ 0,535€ 2,68
1000 - 1995€ 0,521€ 2,60
2000+€ 0,507€ 2,53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

AWHW

Pitch

2.54mm

Number Of Contacts

34

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold, Nickel

Contact Material

Brass

Current Rating

3A

Voltage Rating

250.0 V ac

Gender

Male

Страна на произход

China

Детайли за продукта

Header,Straight, PCB Mount 2.54mm Pitch

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more