Технически документи
Спецификации
Brand
ASSMANN WSWSeries
AWHW
Pitch
2.54mm
Number Of Contacts
34
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
3.0A
Страна на произход
China
Детайли за продукта
Header 90 Degrees PCB Mount 2.54mm Pitch
2.54mm Assmann Board to Board
€ 7,55
€ 1,51 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 7,55
€ 1,51 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 1,51 | € 7,55 |
125 - 370 | € 1,185 | € 5,93 |
375 - 995 | € 1,122 | € 5,61 |
1000 - 1995 | € 0,844 | € 4,22 |
2000+ | € 0,799 | € 4,00 |
Технически документи
Спецификации
Brand
ASSMANN WSWSeries
AWHW
Pitch
2.54mm
Number Of Contacts
34
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
3.0A
Страна на произход
China
Детайли за продукта