Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ASSMANN WSW AWHW Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Номер на артикул на RS: 674-1246Марка: ASSMANN WSW№ по каталога на производителя: AWHW 20G-0202-TDistrelec Article No.: 30409288
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Series

AWHW

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold, Nickel

Contact Material

Brass

Current Rating

3A

Voltage Rating

250.0 V ac

Gender

Male

Distrelec Product Id

30409288

Страна на произход

China

Детайли за продукта

Header,Straight, PCB Mount 2.54mm Pitch

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,61

€ 0,723 Each (In a Pack of 5) (ex VAT)

ASSMANN WSW AWHW Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Изберете тип опаковка

€ 3,61

€ 0,723 Each (In a Pack of 5) (ex VAT)

ASSMANN WSW AWHW Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 0,723€ 3,61
125 - 370€ 0,645€ 3,23
375 - 995€ 0,577€ 2,89
1000 - 1995€ 0,502€ 2,51
2000+€ 0,469€ 2,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

AWHW

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold, Nickel

Contact Material

Brass

Current Rating

3A

Voltage Rating

250.0 V ac

Gender

Male

Distrelec Product Id

30409288

Страна на произход

China

Детайли за продукта

Header,Straight, PCB Mount 2.54mm Pitch

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more