Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ASSMANN WSW Straight Through Hole Mount 2.54mm Pitch IC Socket Adapter, 28 Pin Male DIP to 28 Pin Male DIP

Номер на артикул на RS: 674-2539Марка: ASSMANN WSW№ по каталога на производителя: AR 28-ST/T
brand-logo

Технически документи

Спецификации

Pitch

2.54mm

End 1

28 Pin Male DIP

End 2

28 Pin Male DIP

End 1 Number of Contacts

28

End 2 Number of Contacts

28

End 1 Type

DIP

End 2 Type

DIP

End 1 Gender

Male

End 2 Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Gold over Nickel

Voltage Rating

100 V ac

Current Rating

3A

Housing Material

PBT

Страна на произход

China

Детайли за продукта

Assmann Adaptor Socket

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,83

€ 2,365 Each (In a Pack of 5) (ex VAT)

ASSMANN WSW Straight Through Hole Mount 2.54mm Pitch IC Socket Adapter, 28 Pin Male DIP to 28 Pin Male DIP
Изберете тип опаковка

€ 11,83

€ 2,365 Each (In a Pack of 5) (ex VAT)

ASSMANN WSW Straight Through Hole Mount 2.54mm Pitch IC Socket Adapter, 28 Pin Male DIP to 28 Pin Male DIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 2,365€ 11,83
125 - 370€ 2,131€ 10,65
375 - 995€ 1,891€ 9,46
1000 - 1995€ 1,659€ 8,30
2000+€ 1,539€ 7,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pitch

2.54mm

End 1

28 Pin Male DIP

End 2

28 Pin Male DIP

End 1 Number of Contacts

28

End 2 Number of Contacts

28

End 1 Type

DIP

End 2 Type

DIP

End 1 Gender

Male

End 2 Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Gold over Nickel

Voltage Rating

100 V ac

Current Rating

3A

Housing Material

PBT

Страна на произход

China

Детайли за продукта

Assmann Adaptor Socket

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more