Технически документи
Спецификации
Brand
ASSMANN WSWPitch
2.54mm
End 1
24 Pin Male DIP
End 2
24 Pin Male DIP
End 1 Number of Contacts
24
End 2 Number of Contacts
24
End 1 Type
DIP
End 2 Type
DIP
End 1 Gender
Male
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Gold over Nickel
Voltage Rating
100 V ac
Current Rating
3A
Housing Material
PBT
Страна на произход
China
Детайли за продукта
Assmann Adaptor Socket
€ 5,64
€ 1,129 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 5,64
€ 1,129 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 1,129 | € 5,64 |
125 - 370 | € 1,013 | € 5,07 |
375 - 995 | € 0,90 | € 4,50 |
1000 - 1995 | € 0,787 | € 3,94 |
2000+ | € 0,732 | € 3,66 |
Технически документи
Спецификации
Brand
ASSMANN WSWPitch
2.54mm
End 1
24 Pin Male DIP
End 2
24 Pin Male DIP
End 1 Number of Contacts
24
End 2 Number of Contacts
24
End 1 Type
DIP
End 2 Type
DIP
End 1 Gender
Male
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Gold over Nickel
Voltage Rating
100 V ac
Current Rating
3A
Housing Material
PBT
Страна на произход
China
Детайли за продукта