Технически документи
Спецификации
Brand
ASSMANN WSWType
Closed Top
Number Of Contacts
2
Pitch
2.54mm
Gender
Female
Colour
Black
Number Of Rows
1
Length
6.5mm
Depth
2.44mm
Contact Material
Brass
Contact Plating
Gold
Orientation
Straight
Maximum Contact Resistance
30mΩ
Страна на произход
China
Детайли за продукта
Assmann 2.54mm Shorting Links / Jumpers
A range of 2.54mm pitch shorting links or jumpers with 2 x gold or tin plated female sockets in a black glass filled PBT UL94V-0 housing. Stock numbers 674-2393 and 674-2397 are closed top shorting links, stock numbers 674-2400 and 674-2407 are open top shorting links with a thumb grip.
Stock numbers 674-2381, 674-2384, 674-2387 and 674-2390 are open top jumpers available in a variety of colours.
Assmann 2.54mm Shorting Links / Jumpers
€ 0,94
€ 0,094 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 0,94
€ 0,094 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 240 | € 0,094 | € 0,94 |
250 - 990 | € 0,047 | € 0,47 |
1000 - 4990 | € 0,042 | € 0,42 |
5000 - 9990 | € 0,038 | € 0,38 |
10000+ | € 0,034 | € 0,34 |
Технически документи
Спецификации
Brand
ASSMANN WSWType
Closed Top
Number Of Contacts
2
Pitch
2.54mm
Gender
Female
Colour
Black
Number Of Rows
1
Length
6.5mm
Depth
2.44mm
Contact Material
Brass
Contact Plating
Gold
Orientation
Straight
Maximum Contact Resistance
30mΩ
Страна на произход
China
Детайли за продукта
Assmann 2.54mm Shorting Links / Jumpers
A range of 2.54mm pitch shorting links or jumpers with 2 x gold or tin plated female sockets in a black glass filled PBT UL94V-0 housing. Stock numbers 674-2393 and 674-2397 are closed top shorting links, stock numbers 674-2400 and 674-2407 are open top shorting links with a thumb grip.
Stock numbers 674-2381, 674-2384, 674-2387 and 674-2390 are open top jumpers available in a variety of colours.