Технически документи
Спецификации
Brand
ASSMANN WSWGender
Male
USB Type
A
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Number of Ports
1
Current Rating
1.0A
Voltage Rating
30.0 V
Contact Material
Brass
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
Детайли за продукта
Assmann Type A and Type B IEEE1394 USB Plug Connectors
Assmann brings you a series of Type A and Type B IEEE1394 2.0 USB plug connectors. Each connector features a white PBT UL94V-0 insulator and gold plated contacts. The whole unit is enclosed by a brilliant metal front and back shell for prolonged life activity. Operation temperatures are from -20°C up to +85°C.
Assmann
€ 5,55
€ 1,11 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 5,55
€ 1,11 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 1,11 | € 5,55 |
125 - 370 | € 0,946 | € 4,73 |
375 - 995 | € 0,891 | € 4,46 |
1000 - 1995 | € 0,832 | € 4,16 |
2000+ | € 0,775 | € 3,88 |
Технически документи
Спецификации
Brand
ASSMANN WSWGender
Male
USB Type
A
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Number of Ports
1
Current Rating
1.0A
Voltage Rating
30.0 V
Contact Material
Brass
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
Детайли за продукта
Assmann Type A and Type B IEEE1394 USB Plug Connectors
Assmann brings you a series of Type A and Type B IEEE1394 2.0 USB plug connectors. Each connector features a white PBT UL94V-0 insulator and gold plated contacts. The whole unit is enclosed by a brilliant metal front and back shell for prolonged life activity. Operation temperatures are from -20°C up to +85°C.