Технически документи
Спецификации
Brand
ASSMANN WSWGender
Male
Mounting Type
Cable Mount
USB Type
A
Termination Method
Solder
Body Orientation
Straight
Number of Ports
1
Current Rating
1.0A
Voltage Rating
30.0 V
Contact Material
Brass
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Assmann Type A and Type B IEEE1394 USB Plug Connectors
Assmann brings you a series of Type A and Type B IEEE1394 2.0 USB plug connectors. Each connector features a white PBT UL94V-0 insulator and gold plated contacts. The whole unit is enclosed by a brilliant metal front and back shell for prolonged life activity. Operation temperatures are from -20°C up to +85°C.
Assmann
€ 329,21
€ 0,329 Each (In a Bag of 1000) (ex VAT)
1000
€ 329,21
€ 0,329 Each (In a Bag of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
1000 - 1000 | € 0,329 | € 329,21 |
2000 - 3000 | € 0,304 | € 304,26 |
4000 - 7000 | € 0,296 | € 295,94 |
8000 - 11000 | € 0,288 | € 287,62 |
12000+ | € 0,28 | € 280,49 |
Технически документи
Спецификации
Brand
ASSMANN WSWGender
Male
Mounting Type
Cable Mount
USB Type
A
Termination Method
Solder
Body Orientation
Straight
Number of Ports
1
Current Rating
1.0A
Voltage Rating
30.0 V
Contact Material
Brass
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Assmann Type A and Type B IEEE1394 USB Plug Connectors
Assmann brings you a series of Type A and Type B IEEE1394 2.0 USB plug connectors. Each connector features a white PBT UL94V-0 insulator and gold plated contacts. The whole unit is enclosed by a brilliant metal front and back shell for prolonged life activity. Operation temperatures are from -20°C up to +85°C.