Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ASSMANN WSW A-HDF 15 Way Panel Mount D-sub Connector Socket

Номер на артикул на RS: 674-0947Марка: ASSMANN WSW№ по каталога на производителя: A-HDF 15 LL/ZDistrelec Article No.: 30410119
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

High Density D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

3A

Housing Material

Metal

Voltage Rating

250.0 V

Length

30.8mm

Width

12.5mm

Series

A-HDF

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Страна на произход

China

Детайли за продукта

Assmann High Density D-Sub Plug and Socket Connectors with Solder Cup Terminals

High density D-Sub plug and receptacle connectors with solder cup terminals and mounting flanges. These cable mount HD d-sub receptacle connectors have a steel tin plated shell, glass filled thermoplastic PBT UL94V-0 insulator, gold flash plated contacts and a 3.05mm hole on each side of flange for mounting.

Assmann HIgh Density

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 0,80

€ 0,80 Всеки (ex VAT)

ASSMANN WSW A-HDF 15 Way Panel Mount D-sub Connector Socket
Изберете тип опаковка

€ 0,80

€ 0,80 Всеки (ex VAT)

ASSMANN WSW A-HDF 15 Way Panel Mount D-sub Connector Socket
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 0,80
25 - 99€ 0,65
100 - 249€ 0,58
250 - 499€ 0,52
500+€ 0,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

High Density D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

3A

Housing Material

Metal

Voltage Rating

250.0 V

Length

30.8mm

Width

12.5mm

Series

A-HDF

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Страна на произход

China

Детайли за продукта

Assmann High Density D-Sub Plug and Socket Connectors with Solder Cup Terminals

High density D-Sub plug and receptacle connectors with solder cup terminals and mounting flanges. These cable mount HD d-sub receptacle connectors have a steel tin plated shell, glass filled thermoplastic PBT UL94V-0 insulator, gold flash plated contacts and a 3.05mm hole on each side of flange for mounting.

Assmann HIgh Density

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от