ASSMANN WSW A-DSF 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.54mm Pitch

Номер на артикул на RS: 674-0883Марка: ASSMANN WSW№ по каталога на производителя: A-DSF 09LPIII/FP
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.54mm

Termination Method

IDC

Current Rating

5.0A

Housing Material

Plastic

Length

30.81mm

Width

17.38mm

Depth

12.55mm

Series

A-DSF

Dimensions

30.81 x 17.38 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Страна на произход

China

Детайли за продукта

D-Sub IDC Connectors

A selection of full plastic and metal shelled D-sub connectors with IDC termination which includes a separately packed Strain Relief.

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,36

€ 1,36 Всеки (ex VAT)

ASSMANN WSW A-DSF 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.54mm Pitch
Изберете тип опаковка

€ 1,36

€ 1,36 Всеки (ex VAT)

ASSMANN WSW A-DSF 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.54mm Pitch

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 1,36
15 - 49€ 1,26
50 - 99€ 1,17
100 - 249€ 1,13
250+€ 1,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.54mm

Termination Method

IDC

Current Rating

5.0A

Housing Material

Plastic

Length

30.81mm

Width

17.38mm

Depth

12.55mm

Series

A-DSF

Dimensions

30.81 x 17.38 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Страна на произход

China

Детайли за продукта

D-Sub IDC Connectors

A selection of full plastic and metal shelled D-sub connectors with IDC termination which includes a separately packed Strain Relief.

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more