Технически документи
Спецификации
Brand
ASSMANN WSWNumber Of Contacts
25
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Mounting Hardware
4-40 UNC Screwlocks
Termination Method
Solder
Current Rating
3A
Housing Material
PBT
Voltage Rating
250.0 V
Length
53.04mm
Depth
12.55mm
Contact Plating
Gold, Nickel
Contact Material
Brass
Series
A-DS
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40.0°C
Страна на произход
China
Детайли за продукта
D-Sub Right Angled Euro-Standard, PCB Mount
Assmann
€ 2,85
€ 2,85 Всеки (ex VAT)
Стандарт
1
€ 2,85
€ 2,85 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,85 |
10 - 24 | € 2,42 |
25+ | € 2,28 |
Технически документи
Спецификации
Brand
ASSMANN WSWNumber Of Contacts
25
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Mounting Hardware
4-40 UNC Screwlocks
Termination Method
Solder
Current Rating
3A
Housing Material
PBT
Voltage Rating
250.0 V
Length
53.04mm
Depth
12.55mm
Contact Plating
Gold, Nickel
Contact Material
Brass
Series
A-DS
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40.0°C
Страна на произход
China
Детайли за продукта