Технически документи
Спецификации
Brand
ASSMANN WSWNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
3A
Housing Material
Metal
Voltage Rating
250 V ac
Length
30.81mm
Depth
12.55mm
Series
A-DS
Contact Plating
Gold, Nickel, Tin
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Детайли за продукта
Assmann
P.O.A.
Производствен пакет (Кутия)
1
P.O.A.
Производствен пакет (Кутия)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ASSMANN WSWNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
3A
Housing Material
Metal
Voltage Rating
250 V ac
Length
30.81mm
Depth
12.55mm
Series
A-DS
Contact Plating
Gold, Nickel, Tin
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Детайли за продукта