ASSMANN WSW A-DS 9 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks

Номер на артикул на RS: 674-0836Марка: ASSMANN WSW№ по каталога на производителя: A-DS 09 A/KG-T2
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Screwlocks

Current Rating

3A

Housing Material

PBT

Voltage Rating

250.0 V

Length

30.81mm

Depth

12.55mm

Series

A-DS

Contact Plating

Gold, Nickel

Contact Material

Brass

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Страна на произход

China

Детайли за продукта

D-Sub Right Angled USA-Standard, PCB Mount

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,47

€ 1,494 Each (In a Pack of 5) (ex VAT)

ASSMANN WSW A-DS 9 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks
Изберете тип опаковка

€ 7,47

€ 1,494 Each (In a Pack of 5) (ex VAT)

ASSMANN WSW A-DS 9 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,494€ 7,47
25 - 45€ 1,262€ 6,31
50 - 120€ 1,195€ 5,98
125 - 495€ 1,119€ 5,60
500+€ 1,045€ 5,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Screwlocks

Current Rating

3A

Housing Material

PBT

Voltage Rating

250.0 V

Length

30.81mm

Depth

12.55mm

Series

A-DS

Contact Plating

Gold, Nickel

Contact Material

Brass

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Страна на произход

China

Детайли за продукта

D-Sub Right Angled USA-Standard, PCB Mount

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от