Технически документи
Спецификации
Brand
ASSMANN WSWNumber Of Contacts
37
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Screwlocks
Current Rating
3A
Housing Material
PBT
Voltage Rating
250.0 V
Length
69.32mm
Depth
12.55mm
Contact Plating
Gold, Nickel
Series
A-DF
Contact Material
Brass
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40.0°C
Страна на произход
China
Детайли за продукта
D-Sub Right Angled Euro-Standard, PCB Mount
Assmann
€ 4,76
€ 4,76 Всеки (ex VAT)
Стандарт
1
€ 4,76
€ 4,76 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 9 | € 4,76 |
| 10 - 24 | € 4,04 |
| 25+ | € 3,79 |
Технически документи
Спецификации
Brand
ASSMANN WSWNumber Of Contacts
37
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Screwlocks
Current Rating
3A
Housing Material
PBT
Voltage Rating
250.0 V
Length
69.32mm
Depth
12.55mm
Contact Plating
Gold, Nickel
Series
A-DF
Contact Material
Brass
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40.0°C
Страна на произход
China
Детайли за продукта


