Технически документи
Спецификации
Brand
ASSMANN WSWNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Screwlocks
Current Rating
3A
Housing Material
PBT
Voltage Rating
250.0 V
Length
53.04mm
Depth
12.55mm
Series
A-DF
Contact Plating
Gold, Nickel
Contact Material
Brass
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40.0°C
Детайли за продукта
D-Sub Right Angled Euro-Standard, PCB Mount
Assmann
€ 2,76
€ 2,76 Всеки (ex VAT)
Стандарт
1
€ 2,76
€ 2,76 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,76 |
10 - 24 | € 2,34 |
25+ | € 2,21 |
Технически документи
Спецификации
Brand
ASSMANN WSWNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Screwlocks
Current Rating
3A
Housing Material
PBT
Voltage Rating
250.0 V
Length
53.04mm
Depth
12.55mm
Series
A-DF
Contact Plating
Gold, Nickel
Contact Material
Brass
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40.0°C
Детайли за продукта