ASSMANN WSW A-DF 9 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch

Номер на артикул на RS: 113-5916Марка: ASSMANN WSW№ по каталога на производителя: A-DF 09 AA/Z
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Current Rating

3A

Housing Material

PBT

Voltage Rating

250.0 V

Length

30.8mm

Depth

12.55mm

Contact Material

Brass

Contact Plating

Gold over Nickel

Series

A-DF

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

D-Sub Right Angled, Open Style

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 118,14

€ 2,363 Each (In a Tray of 50) (ex VAT)

ASSMANN WSW A-DF 9 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch

€ 118,14

€ 2,363 Each (In a Tray of 50) (ex VAT)

ASSMANN WSW A-DF 9 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Current Rating

3A

Housing Material

PBT

Voltage Rating

250.0 V

Length

30.8mm

Depth

12.55mm

Contact Material

Brass

Contact Plating

Gold over Nickel

Series

A-DF

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

D-Sub Right Angled, Open Style

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от