Технически документи
Спецификации
Brand
ASSMANN WSWNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Screwlocks
Current Rating
3A
Housing Material
PBT
Voltage Rating
250.0 V
Length
30.81mm
Depth
12.55mm
Series
A-DF
Contact Plating
Gold, Nickel
Contact Material
Brass
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+105°C
Страна на произход
China
Детайли за продукта
D-Sub Right Angled Euro-Standard, PCB Mount
Assmann
€ 21,71
€ 0,87 Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
25
€ 21,71
€ 0,87 Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
25 - 49 | € 0,87 |
50 - 99 | € 0,82 |
100 - 199 | € 0,77 |
200+ | € 0,70 |
Технически документи
Спецификации
Brand
ASSMANN WSWNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Screwlocks
Current Rating
3A
Housing Material
PBT
Voltage Rating
250.0 V
Length
30.81mm
Depth
12.55mm
Series
A-DF
Contact Plating
Gold, Nickel
Contact Material
Brass
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+105°C
Страна на произход
China
Детайли за продукта