ASSMANN WSW 1.27mm Pitch 68 Way PLCC IC Socket

Номер на артикул на RS: 674-2577Марка: ASSMANN WSW№ по каталога на производителя: A-CCS 068-Z-SM
brand-logo
Преглед на всички в ИС гнезда

Технически документи

Спецификации

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

68

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1.0A

Voltage Rating

100.0 V

Termination Method

Solder

Housing Material

Nylon

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Assmann PLCC Sockets SMD

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 11,22

€ 2,244 Each (In a Pack of 5) (ex VAT)

ASSMANN WSW 1.27mm Pitch 68 Way PLCC IC Socket
Изберете тип опаковка

€ 11,22

€ 2,244 Each (In a Pack of 5) (ex VAT)

ASSMANN WSW 1.27mm Pitch 68 Way PLCC IC Socket

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 120€ 2,244€ 11,22
125 - 370€ 2,017€ 10,09
375 - 995€ 1,80€ 9,00
1000 - 1995€ 1,577€ 7,88
2000+€ 1,456€ 7,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

68

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1.0A

Voltage Rating

100.0 V

Termination Method

Solder

Housing Material

Nylon

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Assmann PLCC Sockets SMD

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от