Технически документи
Спецификации
Brand
ASSMANN WSWPackage Type
SMD
IC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
28
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
1.0A
Voltage Rating
100.0 V
Termination Method
Solder
Housing Material
Nylon
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Assmann PLCC Sockets SMD
€ 5,78
€ 1,155 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 5,78
€ 1,155 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 1,155 | € 5,78 |
125 - 370 | € 1,036 | € 5,18 |
375 - 995 | € 0,83 | € 4,15 |
1000 - 1995 | € 0,649 | € 3,24 |
2000+ | € 0,632 | € 3,16 |
Технически документи
Спецификации
Brand
ASSMANN WSWPackage Type
SMD
IC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
28
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
1.0A
Voltage Rating
100.0 V
Termination Method
Solder
Housing Material
Nylon
Страна на произход
Taiwan, Province Of China
Детайли за продукта