Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ASSMANN WSW Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Номер на артикул на RS: 113-8592Марка: ASSMANN WSW№ по каталога на производителя: A-BL254-DG-G20D
brand-logo

Технически документи

Спецификации

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

500 V

Contact Material

Bronze

Страна на произход

China

Детайли за продукта

Assmann 2.54mm PCB Mount Female Header Connectors

PCB through hole mount female header connectors with a 2.54mm pitch and 3.20mm pin length. These female PCB socket connectors are double row and have black PBT UL94V-0 housings and gold plated contacts.

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 140,34

€ 0,877 Each (In a Tray of 160) (ex VAT)

ASSMANN WSW Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination

€ 140,34

€ 0,877 Each (In a Tray of 160) (ex VAT)

ASSMANN WSW Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

500 V

Contact Material

Bronze

Страна на произход

China

Детайли за продукта

Assmann 2.54mm PCB Mount Female Header Connectors

PCB through hole mount female header connectors with a 2.54mm pitch and 3.20mm pin length. These female PCB socket connectors are double row and have black PBT UL94V-0 housings and gold plated contacts.

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от