Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ASSMANN WSW A-57 Series Right Angle Through Hole Mount PCB Socket, 36-Contact, 2.16mm Pitch, Solder Termination

Номер на артикул на RS: 113-5943Марка: ASSMANN WSW№ по каталога на производителя: A-57/36 FR/KL
brand-logo

Технически документи

Спецификации

Number Of Contacts

36

Pitch

2.16 mm, 4.2mm

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Series

A-57

Contact Material

Copper

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Centronics, Female, Right Angled, PCB mount

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tray of 25) (ex VAT)

ASSMANN WSW A-57 Series Right Angle Through Hole Mount PCB Socket, 36-Contact, 2.16mm Pitch, Solder Termination

P.O.A.

Each (In a Tray of 25) (ex VAT)

ASSMANN WSW A-57 Series Right Angle Through Hole Mount PCB Socket, 36-Contact, 2.16mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

36

Pitch

2.16 mm, 4.2mm

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Series

A-57

Contact Material

Copper

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Centronics, Female, Right Angled, PCB mount

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от