Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ASSMANN WSW 5mm Pitch 31 Way 2 Row Straight Female DIN 41617 Connector, Solder Termination, 2A

Номер на артикул на RS: 674-1533Марка: ASSMANN WSW№ по каталога на производителя: A 31-S2/SILVER
brand-logo
Преглед на всички в DIN 41617 конектори

Технически документи

Спецификации

Gender

Female

Number Of Contacts

31

Number Of Rows

2

Pitch

5mm

Body Orientation

Straight

Housing Material

PC

Termination Method

Solder

Contact Material

Brass

Contact Plating

Silver

Current Rating

2A

Maximum Contact Resistance

15mΩ

Voltage Rating

250 V ac

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

DIN 41617 Headers

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,20

€ 12,20 Всеки (ex VAT)

ASSMANN WSW 5mm Pitch 31 Way 2 Row Straight Female DIN 41617 Connector, Solder Termination, 2A
Изберете тип опаковка

€ 12,20

€ 12,20 Всеки (ex VAT)

ASSMANN WSW 5mm Pitch 31 Way 2 Row Straight Female DIN 41617 Connector, Solder Termination, 2A
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 12,20
15 - 49€ 10,33
50 - 99€ 9,05
100 - 249€ 8,50
250+€ 7,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Gender

Female

Number Of Contacts

31

Number Of Rows

2

Pitch

5mm

Body Orientation

Straight

Housing Material

PC

Termination Method

Solder

Contact Material

Brass

Contact Plating

Silver

Current Rating

2A

Maximum Contact Resistance

15mΩ

Voltage Rating

250 V ac

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

DIN 41617 Headers

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от