Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ASSMANN WSW 5mm Pitch 21 Way 2 Row Straight Female DIN 41617 Connector, Solder Termination, 2A

Номер на артикул на RS: 113-5968Марка: ASSMANN WSW№ по каталога на производителя: A 21-L2/SILVER
brand-logo
Преглед на всички в DIN 41617 конектори

Технически документи

Спецификации

Gender

Female

Number Of Contacts

21

Number Of Rows

2

Pitch

5mm

Body Orientation

Straight

Housing Material

PC

Termination Method

Solder

Contact Material

Brass

Contact Plating

Silver

Current Rating

2A

Maximum Contact Resistance

15mΩ

Voltage Rating

250 V ac

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Germany

Детайли за продукта

DIN 41617 Headers

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 454,18

€ 9,084 Each (In a Box of 50) (ex VAT)

ASSMANN WSW 5mm Pitch 21 Way 2 Row Straight Female DIN 41617 Connector, Solder Termination, 2A

€ 454,18

€ 9,084 Each (In a Box of 50) (ex VAT)

ASSMANN WSW 5mm Pitch 21 Way 2 Row Straight Female DIN 41617 Connector, Solder Termination, 2A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Gender

Female

Number Of Contacts

21

Number Of Rows

2

Pitch

5mm

Body Orientation

Straight

Housing Material

PC

Termination Method

Solder

Contact Material

Brass

Contact Plating

Silver

Current Rating

2A

Maximum Contact Resistance

15mΩ

Voltage Rating

250 V ac

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Germany

Детайли за продукта

DIN 41617 Headers

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more