Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ASSMANN WSW 2.54mm Pitch Vertical 20 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A

Номер на артикул на RS: 674-2444Марка: ASSMANN WSW№ по каталога на производителя: A 20-LC-TT
brand-logo
Преглед на всички в DIL гнезда

Технически документи

Спецификации

Number Of Contacts

20

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Orientation

Vertical

Length

25.4mm

Width

10.16mm

Depth

5.1mm

Dimensions

25.4 x 10.16 x 5.1mm

Minimum Operating Temperature

-55°C

Voltage Rating

60 V ac

Maximum Operating Temperature

+85°C

Housing Material

PBT

Contact Material

Phosphor Bronze

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Assmann 2.54mm Open Frame IC DIP Sockets with Stamped Contacts

A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,09

€ 0,309 Each (In a Pack of 10) (ex VAT)

ASSMANN WSW 2.54mm Pitch Vertical 20 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A
Изберете тип опаковка

€ 3,09

€ 0,309 Each (In a Pack of 10) (ex VAT)

ASSMANN WSW 2.54mm Pitch Vertical 20 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 140€ 0,309€ 3,09
150 - 490€ 0,256€ 2,56
500 - 990€ 0,222€ 2,22
1000 - 2490€ 0,203€ 2,03
2500+€ 0,178€ 1,78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

20

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Orientation

Vertical

Length

25.4mm

Width

10.16mm

Depth

5.1mm

Dimensions

25.4 x 10.16 x 5.1mm

Minimum Operating Temperature

-55°C

Voltage Rating

60 V ac

Maximum Operating Temperature

+85°C

Housing Material

PBT

Contact Material

Phosphor Bronze

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Assmann 2.54mm Open Frame IC DIP Sockets with Stamped Contacts

A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от