Технически документи
Спецификации
Brand
ASSMANN WSWNumber Of Contacts
18
Mounting Type
Through Hole
Pin Type
Stamped
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Tin
Current Rating
1A
Orientation
Vertical
Length
22.76mm
Width
5.16mm
Depth
9.96mm
Dimensions
22.76 x 5.16 x 9.96mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Housing Material
PET
Contact Material
Phosphor Bronze
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Assmann 2.54mm Open Frame IC DIP Sockets with Stamped Contacts
A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.
€ 2,77
€ 0,277 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 2,77
€ 0,277 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 140 | € 0,277 | € 2,77 |
150 - 490 | € 0,234 | € 2,34 |
500 - 990 | € 0,223 | € 2,23 |
1000 - 2490 | € 0,207 | € 2,07 |
2500+ | € 0,196 | € 1,96 |
Технически документи
Спецификации
Brand
ASSMANN WSWNumber Of Contacts
18
Mounting Type
Through Hole
Pin Type
Stamped
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Tin
Current Rating
1A
Orientation
Vertical
Length
22.76mm
Width
5.16mm
Depth
9.96mm
Dimensions
22.76 x 5.16 x 9.96mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Housing Material
PET
Contact Material
Phosphor Bronze
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Assmann 2.54mm Open Frame IC DIP Sockets with Stamped Contacts
A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.