Assemtech Cylindrical Reed Switch, NO, 400V, 1A

Номер на артикул на RS: 361-5188Марка: Assemtech№ по каталога на производителя: S1476
brand-logo

Технически документи

Спецификации

Switch Shape

Cylindrical

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

1A

Maximum AC Voltage

400V

Contact Resistance

150mΩ

Total Length

328mm

Length

28mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Страна на произход

United Kingdom

Детайли за продукта

Assemtech Cylindrical Proximity Reed Switches

This range of cylindrical magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.

N/O contacts
Matching operating magnet available

Може да се интересувате от
Assemtech Cylindrical Reed Switch, NO, 400V, 1A
€ 12,27Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 20,47

€ 20,47 Всеки (ex VAT)

Assemtech Cylindrical Reed Switch, NO, 400V, 1A

€ 20,47

€ 20,47 Всеки (ex VAT)

Assemtech Cylindrical Reed Switch, NO, 400V, 1A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Assemtech Cylindrical Reed Switch, NO, 400V, 1A
€ 12,27Всеки (ex VAT)

Технически документи

Спецификации

Switch Shape

Cylindrical

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

1A

Maximum AC Voltage

400V

Contact Resistance

150mΩ

Total Length

328mm

Length

28mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Страна на произход

United Kingdom

Детайли за продукта

Assemtech Cylindrical Proximity Reed Switches

This range of cylindrical magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.

N/O contacts
Matching operating magnet available

Може да се интересувате от
Assemtech Cylindrical Reed Switch, NO, 400V, 1A
€ 12,27Всеки (ex VAT)