Assemtech 15° Horizontal Tilt Switch 100mA, 60V

Номер на артикул на RS: 361-5059Марка: Assemtech№ по каталога на производителя: S1462
brand-logo
Преглед на всички в Tilt Switches

Технически документи

Спецификации

Differential Angle

15°

Mounting Orientation

Horizontal

Maximum Current

100mA

Maximum AC Voltage

60V

Maximum DC Voltage

60V

Terminal Type

Wire Lead

Length

28mm

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+100°C

Dimensions

6 (Dia.) x 28mm

Страна на произход

United Kingdom

Детайли за продукта

Encapsulated Tilt

Cylindrical and Rectangular polypropylene housed Tilt switches rated to IP65
Hermetically sealed, gold plated contacts
Cylindrical type prewired with 150mm of 2 core PVC cable, Rectangular type prewired with 300mm of 2 core PVC cable
Differential angles: cylindrical tilt switch 15°, rectangular 16°

€ 13,03

€ 13,03 Всеки (ex VAT)

Assemtech 15° Horizontal Tilt Switch 100mA, 60V

€ 13,03

€ 13,03 Всеки (ex VAT)

Assemtech 15° Horizontal Tilt Switch 100mA, 60V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Differential Angle

15°

Mounting Orientation

Horizontal

Maximum Current

100mA

Maximum AC Voltage

60V

Maximum DC Voltage

60V

Terminal Type

Wire Lead

Length

28mm

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+100°C

Dimensions

6 (Dia.) x 28mm

Страна на произход

United Kingdom

Детайли за продукта

Encapsulated Tilt

Cylindrical and Rectangular polypropylene housed Tilt switches rated to IP65
Hermetically sealed, gold plated contacts
Cylindrical type prewired with 150mm of 2 core PVC cable, Rectangular type prewired with 300mm of 2 core PVC cable
Differential angles: cylindrical tilt switch 15°, rectangular 16°