Assemtech Any Position Vibration Sensor 250mA, 24V

Номер на артикул на RS: 331-7519Марка: Assemtech№ по каталога на производителя: S1425
brand-logo
Преглед на всички в Tilt Switches

Технически документи

Спецификации

Mounting Orientation

Any Position

Maximum Current

250mA

Maximum AC Voltage

24V

Maximum DC Voltage

24V

Contact Resistance

Terminal Type

PCB

Length

14mm

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+100°C

Dimensions

8.2 (Dia.) x 14mm

Страна на произход

United Kingdom

Детайли за продукта

Movement / Vibration Sensor - Standard & Miniature

Sensor reacts when disturbed by giving a fleeting change of state (i.e. N/O to N/C or vice versa). The time taken to settle depends on the amount of energy absorbed by the device, the settled state will be random unless mounting is chosen for a N/C output
Non-position sensitive
Analogue or digital circuitry
Gold-plated steel body

Може да се интересувате от

€ 20,94

€ 20,94 Всеки (ex VAT)

Assemtech Any Position Vibration Sensor 250mA, 24V

€ 20,94

€ 20,94 Всеки (ex VAT)

Assemtech Any Position Vibration Sensor 250mA, 24V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 20,94
5 - 9€ 20,23
10+€ 19,27
Може да се интересувате от

Технически документи

Спецификации

Mounting Orientation

Any Position

Maximum Current

250mA

Maximum AC Voltage

24V

Maximum DC Voltage

24V

Contact Resistance

Terminal Type

PCB

Length

14mm

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+100°C

Dimensions

8.2 (Dia.) x 14mm

Страна на произход

United Kingdom

Детайли за продукта

Movement / Vibration Sensor - Standard & Miniature

Sensor reacts when disturbed by giving a fleeting change of state (i.e. N/O to N/C or vice versa). The time taken to settle depends on the amount of energy absorbed by the device, the settled state will be random unless mounting is chosen for a N/C output
Non-position sensitive
Analogue or digital circuitry
Gold-plated steel body

Може да се интересувате от