Технически документи
Спецификации
Brand
AssemtechContact Configuration
SPST
Maximum Switching Current
500mA
Maximum Switching Power
10W
Maximum Switching Voltage
140V 交流, 200V dc
Contact Resistance
130mΩ
Contact Material
Rhodium
Maximum Release Time
0.03ms
Operating Time Including Bounce
0.25ms
Страна на произход
Netherlands
Детайли за продукта
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Approvals
UL, CSA
€ 0,96
€ 0,96 Всеки (ex VAT)
1
€ 0,96
€ 0,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 0,96 |
15 - 49 | € 0,89 |
50 - 99 | € 0,78 |
100 - 499 | € 0,68 |
500+ | € 0,53 |
Технически документи
Спецификации
Brand
AssemtechContact Configuration
SPST
Maximum Switching Current
500mA
Maximum Switching Power
10W
Maximum Switching Voltage
140V 交流, 200V dc
Contact Resistance
130mΩ
Contact Material
Rhodium
Maximum Release Time
0.03ms
Operating Time Including Bounce
0.25ms
Страна на произход
Netherlands
Детайли за продукта
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Approvals
UL, CSA