Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Assemtech Rectangular Reed Switch, NC, 100V, 500mA

Номер на артикул на RS: 361-4961Марка: Assemtech№ по каталога на производителя: PSB130/30
brand-logo

Технически документи

Спецификации

Switch Shape

Rectangular

Normal State Configuration

NC

Terminal Type

Wire Lead

Maximum Current

500mA

Maximum AC Voltage

100V

Contact Resistance

150mΩ

Total Length

330mm

Length

30mm

Minimum Operating Temperature

-20°C

Depth

7mm

Width

20mm

Maximum Operating Temperature

+85°C

Dimensions

30 x 20 x 7mm

Страна на произход

United Kingdom

Детайли за продукта

Assemtech Rectangular Proximity Reed Switches

This range of rectangular magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.

Moulded switch case with 2 slotted fixing holes
Robust sealed switch
Changeover version available

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,65

€ 10,65 Всеки (ex VAT)

Assemtech Rectangular Reed Switch, NC, 100V, 500mA

€ 10,65

€ 10,65 Всеки (ex VAT)

Assemtech Rectangular Reed Switch, NC, 100V, 500mA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Switch Shape

Rectangular

Normal State Configuration

NC

Terminal Type

Wire Lead

Maximum Current

500mA

Maximum AC Voltage

100V

Contact Resistance

150mΩ

Total Length

330mm

Length

30mm

Minimum Operating Temperature

-20°C

Depth

7mm

Width

20mm

Maximum Operating Temperature

+85°C

Dimensions

30 x 20 x 7mm

Страна на произход

United Kingdom

Детайли за продукта

Assemtech Rectangular Proximity Reed Switches

This range of rectangular magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.

Moulded switch case with 2 slotted fixing holes
Robust sealed switch
Changeover version available

Може да се интересувате от