Технически документи
Спецификации
Brand
AssemtechOutput Type
Wire Open Collector
Supply Voltage
4.5 → 24 V dc
Length
17.27mm
Width
21.72mm
Mounting Type
Non Flush
IP Rating
IPX5
Страна на произход
United Kingdom
Детайли за продукта
Digital Hall Effect Proximity Sensors
Digital hall effect proximity sensors in low-profile flange-mount housing. They are suitable for different applications such as door positioning sensing, flow sensing and pedal switches.
Reverse battery protection
Latches in presence of south pole magnet
Unlatches in presence of north pole magnet
Meets IEC529 IPX5 for water protection
Capable of many different operations
€ 7,90
€ 7,90 Всеки (ex VAT)
1
€ 7,90
€ 7,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AssemtechOutput Type
Wire Open Collector
Supply Voltage
4.5 → 24 V dc
Length
17.27mm
Width
21.72mm
Mounting Type
Non Flush
IP Rating
IPX5
Страна на произход
United Kingdom
Детайли за продукта
Digital Hall Effect Proximity Sensors
Digital hall effect proximity sensors in low-profile flange-mount housing. They are suitable for different applications such as door positioning sensing, flow sensing and pedal switches.
Reverse battery protection
Latches in presence of south pole magnet
Unlatches in presence of north pole magnet
Meets IEC529 IPX5 for water protection
Capable of many different operations