Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Assemtech Inductive Block Proximity Sensor, 4.5 → 24 V dc

Номер на артикул на RS: 866-2628Марка: Assemtech№ по каталога на производителя: PGN-SP-002
brand-logo

Технически документи

Спецификации

Sensor Technology

Inductive

Body Style

Block

Cable Length

0.3m

Connection Type

Pre-Cabled

Supply Voltage

4.5 → 24 V dc

IP Rating

IPX5

Length

17.27mm

Mounting Type

Non-Flush

Width

21.72mm

Maximum dc Voltage

24V

Minimum Operating Temperature

-40°C

Switching Current

5.2 mA

Standards Met

IEC 529

Depth

3.3mm

Maximum Operating Temperature

+85°C

Страна на произход

United Kingdom

Детайли за продукта

Digital Hall Effect Proximity Sensors

Digital hall effect proximity sensors in low-profile flange-mount housing. They are suitable for different applications such as door positioning sensing, flow sensing and pedal switches.

Reverse battery protection
Latches in presence of south pole magnet
Unlatches in presence of north pole magnet
Meets IEC529 IPX5 for water protection
Capable of many different operations

Информацията за складовите наличности временно не е налична.

€ 8,75

€ 8,75 Всеки (ex VAT)

Assemtech Inductive Block Proximity Sensor, 4.5 → 24 V dc

€ 8,75

€ 8,75 Всеки (ex VAT)

Assemtech Inductive Block Proximity Sensor, 4.5 → 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Technology

Inductive

Body Style

Block

Cable Length

0.3m

Connection Type

Pre-Cabled

Supply Voltage

4.5 → 24 V dc

IP Rating

IPX5

Length

17.27mm

Mounting Type

Non-Flush

Width

21.72mm

Maximum dc Voltage

24V

Minimum Operating Temperature

-40°C

Switching Current

5.2 mA

Standards Met

IEC 529

Depth

3.3mm

Maximum Operating Temperature

+85°C

Страна на произход

United Kingdom

Детайли за продукта

Digital Hall Effect Proximity Sensors

Digital hall effect proximity sensors in low-profile flange-mount housing. They are suitable for different applications such as door positioning sensing, flow sensing and pedal switches.

Reverse battery protection
Latches in presence of south pole magnet
Unlatches in presence of north pole magnet
Meets IEC529 IPX5 for water protection
Capable of many different operations