ASA 270-AS6000E 240V Electric Torque Screwdriver, UK Plug
Технически документи
Спецификации
Brand
ASATorque Range
0.2 → 1.17Nm
Electric Screwdriver Type
Electric Torque Screwdriver
Speed
1150rpm
Corded/Cordless
Corded
Voltage Rating
240V
Brushed/Brushless Motor
Brushed
Plug Type
Type G - British 3-pin
Weight
800g
Model Number
270-AS6000E
Chuck Type
1/4" Hex
Страна на произход
Taiwan, Province Of China
€ 387,28
€ 387,28 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 387,28
€ 387,28 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ASATorque Range
0.2 → 1.17Nm
Electric Screwdriver Type
Electric Torque Screwdriver
Speed
1150rpm
Corded/Cordless
Corded
Voltage Rating
240V
Brushed/Brushless Motor
Brushed
Plug Type
Type G - British 3-pin
Weight
800g
Model Number
270-AS6000E
Chuck Type
1/4" Hex
Страна на произход
Taiwan, Province Of China