Технически документи
Спецификации
Brand
ARXSupply Voltage
100 → 240 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
66W
Maximum Current
300mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
158m³/h
Noise Level
41dB
Fan Speed
2200rpm
Страна на произход
China
Детайли за продукта
ARX AC to DC Multi-Voltage Axial Fans
Multi-voltage fan which works on AC input into a DC motor structure
Special voltage regulator within the hubs design changes AC into a stable DC input
€ 37,44
€ 37,44 Всеки (ex VAT)
1
€ 37,44
€ 37,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 37,44 |
5 - 9 | € 34,44 |
10 - 24 | € 32,95 |
25 - 49 | € 30,69 |
50+ | € 26,95 |
Технически документи
Спецификации
Brand
ARXSupply Voltage
100 → 240 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
66W
Maximum Current
300mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
158m³/h
Noise Level
41dB
Fan Speed
2200rpm
Страна на произход
China
Детайли за продукта
ARX AC to DC Multi-Voltage Axial Fans
Multi-voltage fan which works on AC input into a DC motor structure
Special voltage regulator within the hubs design changes AC into a stable DC input