Технически документи
Спецификации
Brand
ARXSupply Voltage
100 → 240 V ac
Height
60mm
AC or DC Operation
AC
Power Consumption
22W
Width
60mm
Depth
28.3mm
Maximum Current
120mA
Air Flow
29m³/h
Dimensions
60 x 60 x 25mm
Noise Level
32.5dB
Fan Speed
4000rpm
Страна на произход
China
Детайли за продукта
ARX AC to DC Multi-Voltage Axial Fans
Multi-voltage fan which works on AC input into a DC motor structure
Special voltage regulator within the hubs design changes AC into a stable DC input
€ 33,54
€ 33,54 Всеки (ex VAT)
1
€ 33,54
€ 33,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 33,54 |
5 - 9 | € 30,86 |
10 - 24 | € 29,51 |
25 - 49 | € 27,50 |
50+ | € 24,14 |
Технически документи
Спецификации
Brand
ARXSupply Voltage
100 → 240 V ac
Height
60mm
AC or DC Operation
AC
Power Consumption
22W
Width
60mm
Depth
28.3mm
Maximum Current
120mA
Air Flow
29m³/h
Dimensions
60 x 60 x 25mm
Noise Level
32.5dB
Fan Speed
4000rpm
Страна на произход
China
Детайли за продукта
ARX AC to DC Multi-Voltage Axial Fans
Multi-voltage fan which works on AC input into a DC motor structure
Special voltage regulator within the hubs design changes AC into a stable DC input