Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Artesyn Switching Power Supply, NPS45-M, 24V dc, 1.9A, 45W, 1 Output, 127 → 300 V dc, 90 → 264 V ac Input

Номер на артикул на RS: 751-1560Марка: Artesyn№ по каталога на производителя: NPS45-M
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Brand

Artesyn

Output Voltage

24V dc

Output Current

1.9A

Power Rating

45W

Number of Outputs

1

Input Voltage

127 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

25.4mm

Minimum Temperature

0°C

Weight

118g

Maximum Temperature

+50°C

Страна на произход

Philippines

Детайли за продукта

Switch Mode Medical Approved Single Output AC/DC Power Supply - NPS-M Series

Switch mode single output AC/DC embedded power supplies with a low safety ground leakage current and medical and ITE approval. These switch mode AC/DC power supplies have a universal AC input, adjustable output voltage, high efficiency, a built in EMI filter and dual AC fuses . The footprint for these AC/DC power supplies is 2" x 4" with a height of less than 1U. Suitable applications for these embedded AC/DC power supplies include information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.

Worldwide IT equipment (ITE) approval
Class I approved (NPS60-M is UL Class I approved), Class II approved (with Class A EMI)
Universal AC input
Adjustable output voltage
High efficiency
Overload and overvoltage protection
Remote sensing
Built in EMI filter (CISPR 22 Class B)
Less than 300 mW no load power consumption
Safety ground leakage current of 275ua @ 50/60 Hz; 264 VAC input
EMI compliance: FCC Class B conducted; CISPR 22 Class B conducted; EN55022 Class B conducted, VDE0878PT3 Class B conducted
Harmonic Current compliance: EN61000-3-2

Approvals

TUV, UL (except NPS60-M models), CB

Standards

TUV: 60950, 60601-1, UL: 60950, 60601-1, CSA: 60950, 60601-1, NEMKO: 60950, 60601-1, CB: Certificate and report, CE: Mark (LVD), CQC: Mark

Информацията за складовите наличности временно не е налична.

€ 37,26

€ 37,26 Всеки (ex VAT)

Artesyn Switching Power Supply, NPS45-M, 24V dc, 1.9A, 45W, 1 Output, 127 → 300 V dc, 90 → 264 V ac Input

€ 37,26

€ 37,26 Всеки (ex VAT)

Artesyn Switching Power Supply, NPS45-M, 24V dc, 1.9A, 45W, 1 Output, 127 → 300 V dc, 90 → 264 V ac Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 37,26
5 - 9€ 35,77
10 - 24€ 34,66
25 - 49€ 32,78
50+€ 30,54

Технически документи

Спецификации

Brand

Artesyn

Output Voltage

24V dc

Output Current

1.9A

Power Rating

45W

Number of Outputs

1

Input Voltage

127 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

25.4mm

Minimum Temperature

0°C

Weight

118g

Maximum Temperature

+50°C

Страна на произход

Philippines

Детайли за продукта

Switch Mode Medical Approved Single Output AC/DC Power Supply - NPS-M Series

Switch mode single output AC/DC embedded power supplies with a low safety ground leakage current and medical and ITE approval. These switch mode AC/DC power supplies have a universal AC input, adjustable output voltage, high efficiency, a built in EMI filter and dual AC fuses . The footprint for these AC/DC power supplies is 2" x 4" with a height of less than 1U. Suitable applications for these embedded AC/DC power supplies include information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.

Worldwide IT equipment (ITE) approval
Class I approved (NPS60-M is UL Class I approved), Class II approved (with Class A EMI)
Universal AC input
Adjustable output voltage
High efficiency
Overload and overvoltage protection
Remote sensing
Built in EMI filter (CISPR 22 Class B)
Less than 300 mW no load power consumption
Safety ground leakage current of 275ua @ 50/60 Hz; 264 VAC input
EMI compliance: FCC Class B conducted; CISPR 22 Class B conducted; EN55022 Class B conducted, VDE0878PT3 Class B conducted
Harmonic Current compliance: EN61000-3-2

Approvals

TUV, UL (except NPS60-M models), CB

Standards

TUV: 60950, 60601-1, UL: 60950, 60601-1, CSA: 60950, 60601-1, NEMKO: 60950, 60601-1, CB: Certificate and report, CE: Mark (LVD), CQC: Mark