Artesyn Switching Power Supply, LCM300U -T, 36V dc, 8.4A, 310W, 1 Output, 127 → 374 V dc, 90 → 264 V ac

Номер на артикул на RS: 819-3624Марка: Artesyn№ по каталога на производителя: LCM300U -T
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Brand

Artesyn

Output Voltage

36V dc

Output Current

8.4A

Power Rating

310W

Number of Outputs

1

Input Voltage

127 → 374 V dc, 90 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

101.6mm

Width

41mm

Medical Approved

Yes

Depth

177.8mm

Minimum Temperature

-40°C

Weight

800g

Maximum Temperature

+70°C

Страна на произход

Philippines

Детайли за продукта

300W, Switch Mode, Medical Approved, Single Output Embedded Power Supply - LCM300

The Emerson Network Power LCM300 Series is a very cost effective solution for single output bulk front end Power supplies. This Power supply has a typical high efficiency of 91% and comes in a very convenient size. The LCM300 can be used for applications in industrial, medical, military and process automation.

Convenient size 7 x 4 x 1.6 inches
Industrial and Medical safety approvals
-40°C to 70°C with derating
Typical efficiency 91%
Variable speed Smart Fan
Total Max power 310 W
Total Max Current 25 A
Sinlge output
3 years Warranty

Информацията за складовите наличности временно не е налична.

€ 109,63

€ 109,63 Всеки (ex VAT)

Artesyn Switching Power Supply, LCM300U -T, 36V dc, 8.4A, 310W, 1 Output, 127 → 374 V dc, 90 → 264 V ac

€ 109,63

€ 109,63 Всеки (ex VAT)

Artesyn Switching Power Supply, LCM300U -T, 36V dc, 8.4A, 310W, 1 Output, 127 → 374 V dc, 90 → 264 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Artesyn

Output Voltage

36V dc

Output Current

8.4A

Power Rating

310W

Number of Outputs

1

Input Voltage

127 → 374 V dc, 90 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

101.6mm

Width

41mm

Medical Approved

Yes

Depth

177.8mm

Minimum Temperature

-40°C

Weight

800g

Maximum Temperature

+70°C

Страна на произход

Philippines

Детайли за продукта

300W, Switch Mode, Medical Approved, Single Output Embedded Power Supply - LCM300

The Emerson Network Power LCM300 Series is a very cost effective solution for single output bulk front end Power supplies. This Power supply has a typical high efficiency of 91% and comes in a very convenient size. The LCM300 can be used for applications in industrial, medical, military and process automation.

Convenient size 7 x 4 x 1.6 inches
Industrial and Medical safety approvals
-40°C to 70°C with derating
Typical efficiency 91%
Variable speed Smart Fan
Total Max power 310 W
Total Max Current 25 A
Sinlge output
3 years Warranty