Технически документи
Спецификации
Brand
ArtesynOutput Voltage
12V dc
Output Current
83.3A
Power Rating
1kW
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
276.9mm
Width
132mm
Medical Approved
Yes
Depth
61.7mm
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Страна на произход
Philippines
Детайли за продукта
LCM1000 W Series of Bulk Front End Power Supplies
The LCM1000 series from Artesyn offers an excellent range of single output, 1000 W power supplies. These highly reliable front end, rack mount power supplies are available in a robust 2.5 x 5.2 x 10.0 package and feature an output voltage from 12 to 48 V. The range also attributes variable speed smart fans, a high efficiency of 90% typical and a wide -40 °C to +70 °C operating temperature (with derating).
1000 Watt power supplies
Single output
Output Voltage 12 to 48 V
90% efficiency typical
2.5 x 5.2 x 10.0 packaging size
-40 °C to +70 °C operating temperature (with derating)
Variable speed smart fans
Medical and Industrial approvals
Full rating with reverse airflow
€ 482,04
€ 482,04 Всеки (ex VAT)
1
€ 482,04
€ 482,04 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 482,04 |
5 - 9 | € 462,77 |
10 - 24 | € 448,29 |
25 - 49 | € 424,20 |
50+ | € 395,27 |
Технически документи
Спецификации
Brand
ArtesynOutput Voltage
12V dc
Output Current
83.3A
Power Rating
1kW
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
276.9mm
Width
132mm
Medical Approved
Yes
Depth
61.7mm
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Страна на произход
Philippines
Детайли за продукта
LCM1000 W Series of Bulk Front End Power Supplies
The LCM1000 series from Artesyn offers an excellent range of single output, 1000 W power supplies. These highly reliable front end, rack mount power supplies are available in a robust 2.5 x 5.2 x 10.0 package and feature an output voltage from 12 to 48 V. The range also attributes variable speed smart fans, a high efficiency of 90% typical and a wide -40 °C to +70 °C operating temperature (with derating).
1000 Watt power supplies
Single output
Output Voltage 12 to 48 V
90% efficiency typical
2.5 x 5.2 x 10.0 packaging size
-40 °C to +70 °C operating temperature (with derating)
Variable speed smart fans
Medical and Industrial approvals
Full rating with reverse airflow