Artesyn Switching Power Supply, iVS1-5Q0-00-A, 24V dc, 62.5A, 1.5kW, 1 Output, 120 → 300 V dc, 90 → 264 V

Номер на артикул на RS: 771-8534Марка: Artesyn№ по каталога на производителя: iVS1-5Q0-00-A
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Brand

Artesyn

Output Voltage

24V dc

Output Current

62.5A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

120 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

279.4mm

Width

127mm

Depth

127mm

Efficiency

85%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Weight

907.2g

Страна на произход

Philippines

Детайли за продукта

1500W, Switch Mode, Medical Approved, Embedded Power Supply - iVS Series

The Emerson Network Power iVS series is a family of flexible Power supplies, which can be configured by the customer, who can also monitor and control many attributes via intelligent I2C. These Power supplies have individual power outputs of up to 1500 W.
The iVS series of Power supplies can be used for medical, military and industrial applications.

Full Medical approval
Intelligent I2C control
Configurable current on all outputs >10A
Voltage adjustment on all outputs
Configurable input and output
Configurable inhibit/enable
High Power density
Intelligent fan
uP controlled PFC input
I2C monitor of Voltage, current and temperature
Increased power density to 150%

Standards

EN60950-1, EN60601-1, UL60950

Информацията за складовите наличности временно не е налична.

€ 2 468,75

€ 2 468,75 Всеки (ex VAT)

Artesyn Switching Power Supply, iVS1-5Q0-00-A, 24V dc, 62.5A, 1.5kW, 1 Output, 120 → 300 V dc, 90 → 264 V

€ 2 468,75

€ 2 468,75 Всеки (ex VAT)

Artesyn Switching Power Supply, iVS1-5Q0-00-A, 24V dc, 62.5A, 1.5kW, 1 Output, 120 → 300 V dc, 90 → 264 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 2 468,75
5 - 9€ 2 370,01
10 - 24€ 2 295,93
25 - 49€ 2 172,51
50+€ 2 024,38

Технически документи

Спецификации

Brand

Artesyn

Output Voltage

24V dc

Output Current

62.5A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

120 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

279.4mm

Width

127mm

Depth

127mm

Efficiency

85%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Weight

907.2g

Страна на произход

Philippines

Детайли за продукта

1500W, Switch Mode, Medical Approved, Embedded Power Supply - iVS Series

The Emerson Network Power iVS series is a family of flexible Power supplies, which can be configured by the customer, who can also monitor and control many attributes via intelligent I2C. These Power supplies have individual power outputs of up to 1500 W.
The iVS series of Power supplies can be used for medical, military and industrial applications.

Full Medical approval
Intelligent I2C control
Configurable current on all outputs >10A
Voltage adjustment on all outputs
Configurable input and output
Configurable inhibit/enable
High Power density
Intelligent fan
uP controlled PFC input
I2C monitor of Voltage, current and temperature
Increased power density to 150%

Standards

EN60950-1, EN60601-1, UL60950