Artesyn / Advanced Energy ERM75 DC-DC Converter, 24V dc/ 3.12A Output, 66 → 160 V dc Input, 75W, Through Hole,

Технически документи
Спецификации
Output Voltage
24V dc
Input Voltage Range
66 → 160 V dc
Power Rating
75W
Input Voltage Nominal
110 V dc
Output Current
3.12A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Width
36.8mm
Length
57.9mm
Depth
12.7mm
Series
ERM75
Railway Approved
Yes
Load Regulation
±0.3%
Maximum Temperature
+85°C
Standards Met
CE, cUL/UL 60950-1, EN 45545-2, EN 50121-3-2, EN 50155, EN 60950-1, EN 61373, IEC 60571, IEC/EN 5055, IEC/EN 60950-1
Minimum Temperature
-40°C
Efficiency
90%
€ 821,74
€ 821,74 1 Tube of 5 (ex VAT)
1
€ 821,74
€ 821,74 1 Tube of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 821,74 |
5 - 9 | € 788,87 |
10 - 24 | € 764,21 |
25 - 49 | € 723,14 |
50+ | € 673,82 |
Технически документи
Спецификации
Output Voltage
24V dc
Input Voltage Range
66 → 160 V dc
Power Rating
75W
Input Voltage Nominal
110 V dc
Output Current
3.12A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Width
36.8mm
Length
57.9mm
Depth
12.7mm
Series
ERM75
Railway Approved
Yes
Load Regulation
±0.3%
Maximum Temperature
+85°C
Standards Met
CE, cUL/UL 60950-1, EN 45545-2, EN 50121-3-2, EN 50155, EN 60950-1, EN 61373, IEC 60571, IEC/EN 5055, IEC/EN 60950-1
Minimum Temperature
-40°C
Efficiency
90%