Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Artesyn ERM DC-DC Converter, 24V dc/ 410mA Output, 9 → 36 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C

Номер на артикул на RS: 174-3399Марка: Artesyn№ по каталога на производителя: ERM00H18
brand-logo

Технически документи

Спецификации

Brand

Artesyn

Output Voltage

24V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10W

Input Voltage Nominal

18 V dc

Output Current

410mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

3kV dc

Width

25.4mm

Depth

11mm

Length

50.8mm

Railway Approved

Yes

Series

ERM

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Standards Met

EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 532,69

€ 532,69 1 Tube of 10 (ex VAT)

Artesyn ERM DC-DC Converter, 24V dc/ 410mA Output, 9 → 36 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C

€ 532,69

€ 532,69 1 Tube of 10 (ex VAT)

Artesyn ERM DC-DC Converter, 24V dc/ 410mA Output, 9 → 36 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 532,69
5 - 9€ 516,70
10 - 24€ 500,73
25 - 49€ 484,74
50+€ 468,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Artesyn

Output Voltage

24V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10W

Input Voltage Nominal

18 V dc

Output Current

410mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

3kV dc

Width

25.4mm

Depth

11mm

Length

50.8mm

Railway Approved

Yes

Series

ERM

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Standards Met

EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more