Технически документи
Спецификации
Brand
ArtesynOutput Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
3A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 2 in
Isolation Voltage
1.5kV dc
Depth
11.3mm
Length
50.8mm
Series
AEE
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+71°C
Страна на произход
China
Детайли за продукта
Astec 15W Single Output Regulated Isolated DC-DC Converter - ASA-15W Series
15W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1in x 2in package. This isolated DC-DC converter is available with single or dual outputs.
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
Industry standard pin-out
Approvals
UL, CE
Standards
UL60950-1, CE Mark
€ 220,73
€ 44,15 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
€ 220,73
€ 44,15 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
5 - 9 | € 44,15 |
10 - 24 | € 42,77 |
25 - 49 | € 40,46 |
50+ | € 37,71 |
Технически документи
Спецификации
Brand
ArtesynOutput Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
3A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 2 in
Isolation Voltage
1.5kV dc
Depth
11.3mm
Length
50.8mm
Series
AEE
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+71°C
Страна на произход
China
Детайли за продукта
Astec 15W Single Output Regulated Isolated DC-DC Converter - ASA-15W Series
15W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1in x 2in package. This isolated DC-DC converter is available with single or dual outputs.
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
Industry standard pin-out
Approvals
UL, CE
Standards
UL60950-1, CE Mark