Технически документи
Спецификации
Brand
ArtesynOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
3A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 in x 1 in Case
Isolation Voltage
4.2kV dc
Length
50.8mm
Width
25.4mm
Depth
12mm
Series
AEE15W-M
Load Regulation
0.01
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
89%
Maximum Temperature
+80°C
Standards Met
ANSI/AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN/IEC 60601-1, FCC, Level A
Страна на произход
China
€ 598,27
€ 598,27 1 Tube of 10 (ex VAT)
1
€ 598,27
€ 598,27 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 598,27 |
5 - 9 | € 580,32 |
10 - 24 | € 562,37 |
25 - 49 | € 544,43 |
50+ | € 526,47 |
Технически документи
Спецификации
Brand
ArtesynOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
3A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 in x 1 in Case
Isolation Voltage
4.2kV dc
Length
50.8mm
Width
25.4mm
Depth
12mm
Series
AEE15W-M
Load Regulation
0.01
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
89%
Maximum Temperature
+80°C
Standards Met
ANSI/AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN/IEC 60601-1, FCC, Level A
Страна на произход
China