Artesyn Embedded Technologies Switching Power Supply, NLP40-7624J, 24V dc, 1.6A, 40W, 1 Output, 120 → 370 V dc,

Номер на артикул на RS: 629-5771Марка: Artesyn Embedded Technologies№ по каталога на производителя: NLP40-7624J
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

1.6A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

107.95mm

Width

63.5mm

Depth

29.21mm

Efficiency

75%

Minimum Temperature

0°C

Weight

200g

Maximum Temperature

+70°C

Детайли за продукта

25-80W Universal Input, Single/Multi Output NLP Series

Extremely small size
High power density
Advanced ultra-efficient design
Long life - MTBF >150000 hours
VDE 0871-B & EN55022-B conducted noise
VDE 0871-A and EN55022-A radiated noise
Over voltage & over current protection
Short circuit protection
High peak ratings for 60 seconds
Total regulation: ±2% O/P1, ±5% auxilaries
Safety ground leakage current: 95mA (264Vac 60Hz)
Isolation voltage: Input/Output 4KVac, Input/Chassis 1.5KVac

Approvals

VDE, UL recognised, CSA certified, BABT (NLP25 are not BABT approved)

Standards

IEC 950, EN60950

Информацията за складовите наличности временно не е налична.

P.O.A.

Artesyn Embedded Technologies Switching Power Supply, NLP40-7624J, 24V dc, 1.6A, 40W, 1 Output, 120 → 370 V dc,

P.O.A.

Artesyn Embedded Technologies Switching Power Supply, NLP40-7624J, 24V dc, 1.6A, 40W, 1 Output, 120 → 370 V dc,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

1.6A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

107.95mm

Width

63.5mm

Depth

29.21mm

Efficiency

75%

Minimum Temperature

0°C

Weight

200g

Maximum Temperature

+70°C

Детайли за продукта

25-80W Universal Input, Single/Multi Output NLP Series

Extremely small size
High power density
Advanced ultra-efficient design
Long life - MTBF >150000 hours
VDE 0871-B & EN55022-B conducted noise
VDE 0871-A and EN55022-A radiated noise
Over voltage & over current protection
Short circuit protection
High peak ratings for 60 seconds
Total regulation: ±2% O/P1, ±5% auxilaries
Safety ground leakage current: 95mA (264Vac 60Hz)
Isolation voltage: Input/Output 4KVac, Input/Chassis 1.5KVac

Approvals

VDE, UL recognised, CSA certified, BABT (NLP25 are not BABT approved)

Standards

IEC 950, EN60950