Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NFS40-7615J, 15V dc, 2.6A, 40W, 1 Output, 120

Технически документи
Спецификации
Output Voltage
15V dc
Output Current
2.6A
Power Rating
40W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
5in
Width
3in
Depth
1.2in
Efficiency
70%
Weight
280g
Maximum Temperature
+70°C
Minimum Temperature
0°C
Детайли за продукта
40-80W Universal Input, Single/Multi Output NFS Series
Compact, ideal for computer peripherals, telecoms, test equipment, instrumentation and industrial applications.
Wide range universal input
High efficiency (70% typical)
In-built EMI filter, VDE curve A
Protected outputs
Surge capabilities on most outputs
Low ripple and noise
Approvals
VDE, UL recognised, BABT, CSA certified
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Output Voltage
15V dc
Output Current
2.6A
Power Rating
40W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
5in
Width
3in
Depth
1.2in
Efficiency
70%
Weight
280g
Maximum Temperature
+70°C
Minimum Temperature
0°C
Детайли за продукта
40-80W Universal Input, Single/Multi Output NFS Series
Compact, ideal for computer peripherals, telecoms, test equipment, instrumentation and industrial applications.
Wide range universal input
High efficiency (70% typical)
In-built EMI filter, VDE curve A
Protected outputs
Surge capabilities on most outputs
Low ripple and noise
Approvals
VDE, UL recognised, BABT, CSA certified
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.