Artesyn Embedded Technologies Switching Power Supply, LPT22, 5 V dc, ±12 V dc, 2 A, 4 A, 700mA, 25W, Triple Output, 120

Номер на артикул на RS: 192-1087Марка: Artesyn Embedded Technologies№ по каталога на производителя: LPT22
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

5 V dc, ±12 V dc

Output Current

2 A, 4 A, 700mA

Power Rating

25W

Number of Outputs

3

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29mm

Efficiency

70%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

230g

Страна на произход

Philippines

Детайли за продукта

25-80W Universal Input, Single/Triple Output, LP Series

Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds

Approvals

VDE; UL Recognised; CSA Certified; NEMKO; BABT

Standards

EN60950

Информацията за складовите наличности временно не е налична.

P.O.A.

Artesyn Embedded Technologies Switching Power Supply, LPT22, 5 V dc, ±12 V dc, 2 A, 4 A, 700mA, 25W, Triple Output, 120

P.O.A.

Artesyn Embedded Technologies Switching Power Supply, LPT22, 5 V dc, ±12 V dc, 2 A, 4 A, 700mA, 25W, Triple Output, 120
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Output Voltage

5 V dc, ±12 V dc

Output Current

2 A, 4 A, 700mA

Power Rating

25W

Number of Outputs

3

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29mm

Efficiency

70%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

230g

Страна на произход

Philippines

Детайли за продукта

25-80W Universal Input, Single/Triple Output, LP Series

Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds

Approvals

VDE; UL Recognised; CSA Certified; NEMKO; BABT

Standards

EN60950