Artesyn Embedded Technologies Switching Power Supply, LPS63-M, 12V dc, 6.7A, 60W, 1 Output, 120 → 300 V dc, 85

Технически документи
Спецификации
Output Voltage
12V dc
Output Current
6.7A
Power Rating
60W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Medical Approved
Yes
Depth
42.9mm
Minimum Temperature
0°C
Weight
340g
Maximum Temperature
+50°C
Страна на произход
Philippines
Детайли за продукта
40W to 60W Medically Approved, Single/Triple Output
In-built EMI filter (Class B)
Overload and overvoltage protection
Medical safety approvals
Remote sense on main output
Adjustable output option
Standards
VDE0750/EN60601-1, UL2901, CSA 22.2 NO 601.1
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Output Voltage
12V dc
Output Current
6.7A
Power Rating
60W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Medical Approved
Yes
Depth
42.9mm
Minimum Temperature
0°C
Weight
340g
Maximum Temperature
+50°C
Страна на произход
Philippines
Детайли за продукта
40W to 60W Medically Approved, Single/Triple Output
In-built EMI filter (Class B)
Overload and overvoltage protection
Medical safety approvals
Remote sense on main output
Adjustable output option
Standards
VDE0750/EN60601-1, UL2901, CSA 22.2 NO 601.1