Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPQ113-(B), 5/±12/±5 → 25V dc, 1 A, 3 A, 5

Технически документи
Спецификации
Output Voltage
5/±12/±5 → 25V dc
Output Current
1 A, 3 A, 5 A, 11 A
Power Rating
80W
Number of Outputs
4
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
185.5mm
Width
108.6mm
Depth
56mm
Efficiency
70%
Minimum Temperature
0°C
Weight
570g
Maximum Temperature
+50°C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Output Voltage
5/±12/±5 → 25V dc
Output Current
1 A, 3 A, 5 A, 11 A
Power Rating
80W
Number of Outputs
4
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
185.5mm
Width
108.6mm
Depth
56mm
Efficiency
70%
Minimum Temperature
0°C
Weight
570g
Maximum Temperature
+50°C