Artesyn Embedded Technologies Desktop Power Supply, LCB50L, 12V dc, 4.2A, 50W, 1 Output, 125 → 373 V dc, 88

Номер на артикул на RS: 122-8368Марка: Artesyn Embedded Technologies№ по каталога на производителя: LCB50L
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

12V dc

Output Current

4.2A

Power Rating

50W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99.5mm

Width

81.5mm

Depth

35.5mm

Efficiency

88%

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Страна на произход

China

Детайли за продукта

LCB50 Series of 50 W Power Supplies

The LCM50 series from Artesyn offers an excellent range of single output, 50 W power supplies. These highly reliable power supplies are available in a compact 3.9” x 3.2” x 1.4” package and feature an output voltage from 3.3 to 48 V. The range also attributes 10% output voltage adjust, no-load power consumption 0.5 W and a high 90% efficiency at 230 Vac.

50 W Power Supplies
Single output
No-load power consumption 0.5 W
90% efficiency at 230 Vac
3.9” x 3.2” x 1.4” packaging size
10% output voltage adjust
-25 °C to +70 °C Operating temperature
Power ON with LED indicator

Emerson - Front End Power Supplies

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Artesyn Embedded Technologies Desktop Power Supply, LCB50L, 12V dc, 4.2A, 50W, 1 Output, 125 → 373 V dc, 88

P.O.A.

Artesyn Embedded Technologies Desktop Power Supply, LCB50L, 12V dc, 4.2A, 50W, 1 Output, 125 → 373 V dc, 88
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Output Voltage

12V dc

Output Current

4.2A

Power Rating

50W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99.5mm

Width

81.5mm

Depth

35.5mm

Efficiency

88%

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Страна на произход

China

Детайли за продукта

LCB50 Series of 50 W Power Supplies

The LCM50 series from Artesyn offers an excellent range of single output, 50 W power supplies. These highly reliable power supplies are available in a compact 3.9” x 3.2” x 1.4” package and feature an output voltage from 3.3 to 48 V. The range also attributes 10% output voltage adjust, no-load power consumption 0.5 W and a high 90% efficiency at 230 Vac.

50 W Power Supplies
Single output
No-load power consumption 0.5 W
90% efficiency at 230 Vac
3.9” x 3.2” x 1.4” packaging size
10% output voltage adjust
-25 °C to +70 °C Operating temperature
Power ON with LED indicator

Emerson - Front End Power Supplies

Може да се интересувате от