Artesyn Embedded Technologies AXA DC-DC Converter, 12V dc/ 2.09A Output, 9 → 36 V dc Input, 25W, Through Hole,
Технически документи
Спецификации
Output Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
25W
Input Voltage Nominal
24 V dc
Output Current
2.09A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1623
Isolation Voltage
1.5kV dc
Length
25.4mm
Width
25.4mm
Depth
10.16mm
Series
AXA
Load Regulation
±1%
Standards Met
CSA/UL/IEC/EN 60950-1, cUL/UL 60950-1, IEC/EN 60950-1
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Output Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
25W
Input Voltage Nominal
24 V dc
Output Current
2.09A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1623
Isolation Voltage
1.5kV dc
Length
25.4mm
Width
25.4mm
Depth
10.16mm
Series
AXA
Load Regulation
±1%
Standards Met
CSA/UL/IEC/EN 60950-1, cUL/UL 60950-1, IEC/EN 60950-1
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C